156-4319-E

Kobiconn
156-4319-E

156-4319-E

Mfr.:

Description:
RCA Phono Connectors RCA Phono Jack Yellow, White, Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 671

Stock:

671 Can Dispatch Immediately
Quantities greater than 671 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft

Pricing (HUF)

Qty. Unit Price
Ext. Price
701,75 Ft 701,75 Ft
469,17 Ft 4 691,70 Ft
421,05 Ft 42 105,00 Ft
382,55 Ft 198 926,00 Ft
354,08 Ft 368 243,20 Ft
324,81 Ft 675 604,80 Ft
324,41 Ft 1 644 758,70 Ft

Product Attribute Attribute Value
Kobiconn
Product Category: RCA Phono Connectors
RoHS:  
Female
PCB
Tin
Solder Pin
Red, White, Yellow
Brass
1 x 3
Tray
Brand: Kobiconn
Current Rating: 2 A
Insulator Colour: Red, White, Yellow
Product Type: RCA Phono Connectors
Factory Pack Quantity: 130
Subcategory: Audio & Video Connectors
Voltage Rating: 34 V