TPSMB510CA-A

Littelfuse
576-TPSMB510CA-A

TPSMB510CA-A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W 510V AEC-Q101 5% Bi-Directional

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3 271

Stock:

3 271 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+1 940,00 Ft)

Pricing (HUF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
386,16 Ft 386,16 Ft
262,25 Ft 2 622,50 Ft
208,92 Ft 20 892,00 Ft
168,02 Ft 84 010,00 Ft
148,37 Ft 148 370,00 Ft
Full Reel (Order in multiples of 3000)
125,11 Ft 375 330,00 Ft
118,30 Ft 709 800,00 Ft
† A MouseReel™ fee of 1 940,00 Ft will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
434 V
SMD/SMT
698 V
485 V
DO-214AA-2
900 mA
600 W
30 kV
30 kV
TVS Diodes
- 65 C
+ 150 C
TPSMB
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Pd - Power Dissipation: 5 W
Factory Pack Quantity: 3000
Subcategory: TVS Diodes / ESD Suppression Diodes
Vf - Forward Voltage: 5 V
Unit Weight: 93 mg