MX25R3235FZBIL0-TR

Macronix
95-25R3235FZBIL0TR
MX25R3235FZBIL0-TR

Mfr.:

Description:
NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O USON-8 4x3mm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
Est. Tariff:

Pricing (HUF)

Qty. Unit Price
Ext. Price
362,10 Ft 362,10 Ft
328,42 Ft 3 284,20 Ft
304,36 Ft 7 609,00 Ft
290,73 Ft 29 073,00 Ft
281,90 Ft 70 475,00 Ft
279,10 Ft 139 550,00 Ft
268,67 Ft 268 670,00 Ft
260,25 Ft 650 625,00 Ft
Full Reel (Order in multiples of 5000)
242,20 Ft 1 211 000,00 Ft

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
SMD/SMT
USON-8
MX25R
32 Mbit
1.65 V
3.6 V
6.5 mA
SPI
80 MHz
4 M x 8
4 bit
Synchronous
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Macronix
Product Type: NOR Flash
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Part # Aliases: MX25R3235FZBIL0
Unit Weight: 18 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a

MX25R Ultra Low Power Serial NOR Flash

Macronix MX25R Ultra Low Power Serial NOR Flash is a family of memory products with a wide range Vcc, suitable for use in a wide variety of IoT and other energy-conscious applications, such as wearable and mobile devices. MX25R devices feature ultra-low power consumption, 60% lower than that of traditional products, and a wide 1.65V to 3.6V range, enabling extended battery life. The family offers densities from 512Kb to 64Mb. The Macronix MX25R supports the standard Serial NOR Flash memory interface, providing ultra-small product packages such as USON and WLCSP, and KGD (Known Good Die) products for SiP (System in Package) solutions.

FEATURED PRODUCTS
MACRONIX