Jantx2N2222A

Microchip / Microsemi
494-JANTX2N2222A

Jantx2N2222A

Mfr.:

Description:
Bipolar Transistors - BJT 40V 800mA 500mW Small-Signal BJT THT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0

You can still purchase this product for backorder.

On Order:

1 322
Expected 2/16/2026
9 200
Expected 5/4/2026

Factory Lead Time:

22
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft

Pricing (HUF)

Qty. Unit Price
Ext. Price
942,35 Ft 942,35 Ft
874,18 Ft 87 418,00 Ft

Product Attribute Attribute Value
Microchip
Product Category: Bipolar Transistors - BJT
RoHS: N
Si
Through Hole
TO-18-3
NPN
Single
800 mA
50 V
75 V
6 V
300 mV
500 mW
- 65 C
+ 200 C
Bulk
Brand: Microchip / Microsemi
DC Collector/Base Gain hFE Min: 75 at 1 mA, 10 VDC
DC Current Gain hFE Max: 325 at 1 mA, 10 VDC
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1
Subcategory: Transistors
Unit Weight: 1,558 g

FEATURED PRODUCTS
MICROCHIP