1300130550

Molex
538-1300130550

1300130550

Mfr.:

Description:
Sensor Cables / Actuator Cables MC 5P FR 12IN 16/1 PVC FLNGD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
This Product Ships FREE

Pricing (HUF)

Qty. Unit Price
Ext. Price
19 861,53 Ft 19 861,53 Ft
18 205,40 Ft 182 054,00 Ft
17 583,85 Ft 439 596,25 Ft

Product Attribute Attribute Value
Molex
Product Category: Sensor Cables / Actuator Cables
Mini-Change
5 Position
Pigtail
Female
304.8 mm (12 in)
8 A
600 V
16 AWG
130013
Brand: Molex
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Mini-Change