XRCGB24M000F2C01R0

Murata Electronics
81-XRCGB24M000F2C01R

XRCGB24M000F2C01R0

Mfr.:

Description:
Crystals 2.0x1.6mm 24.0MHz Crystal Unit +/-20ppm Initial tolerance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3 078

Stock:

3 078 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+1 940,00 Ft)

Pricing (HUF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
133,53 Ft 133,53 Ft
115,49 Ft 1 154,90 Ft
105,06 Ft 5 253,00 Ft
100,65 Ft 10 065,00 Ft
87,42 Ft 43 710,00 Ft
Full Reel (Order in multiples of 3000)
83,41 Ft 250 230,00 Ft
78,60 Ft 471 600,00 Ft
77,79 Ft 700 110,00 Ft
† A MouseReel™ fee of 1 940,00 Ft will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Murata
Product Category: Crystals
RoHS:  
24 MHz
8 pF
20 PPM
50 PPM
0806 (2016 metric)
- 40 C
+ 105 C
SMD/SMT
120 Ohms
300 uW
2 mm
1.6 mm
0.65 mm
XRCGB
Reel
Cut Tape
MouseReel
AEC-Q200
Brand: Murata Electronics
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Crystal Unit
Unit Weight: 7 mg