UCY2V680MHD

Nichicon
647-UCY2V680MHD

UCY2V680MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 350volts 68uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 588

Stock:

588 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft

Pricing (HUF)

Qty. Unit Price
Ext. Price
958,39 Ft 958,39 Ft
681,70 Ft 6 817,00 Ft
625,56 Ft 31 278,00 Ft
517,29 Ft 51 729,00 Ft
457,14 Ft 228 570,00 Ft
409,02 Ft 409 020,00 Ft
389,77 Ft 974 425,00 Ft
365,71 Ft 1 828 550,00 Ft

Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
68 uF
350 VDC
12.5 mm
35.5 mm
5 mm
General Purpose Electrolytic Capacitors
12000 Hour
20 %
695 mA
- 40 C
+ 105 C
Straight
Radial
UCY
AEC-Q200
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.24
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Miniature Sized, High Ripple Current, High Reliability
Unit Weight: 8,145 g