UUG2C101MNQ1MS

Nichicon
647-UUG2C101MNQ1MS

UUG2C101MNQ1MS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 160volts 100uF AEC-Q200

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:

76 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
Full Reel (Order in multiples of 125)
Cut Tape
MouseReel™ (+1 940,00 Ft)

Pricing (HUF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
902,25 Ft 902,25 Ft
609,52 Ft 6 095,20 Ft
489,22 Ft 24 461,00 Ft
Full Reel (Order in multiples of 125)
441,10 Ft 55 137,50 Ft
393,38 Ft 98 345,00 Ft
368,12 Ft 184 060,00 Ft
359,30 Ft 359 300,00 Ft
336,84 Ft 842 100,00 Ft
322,81 Ft 1 614 050,00 Ft
† A MouseReel™ fee of 1 940,00 Ft will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
REACH - SVHC:
100 uF
160 VDC
18 mm
16.5 mm
2000 Hour
Aluminum Electrolytic Capacitors
20 %
590 mA
- 40 C
+ 85 C
UUG
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Leakage Current: 100 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 125
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Chip Type Higher Capacitance Range
Unit Weight: 6,360 g