MY4ZIN-CR AC220/240 (S)

Omron Automation and Safety
653-MY4ZINCRA220240S

MY4ZIN-CR AC220/240 (S)

Mfr.:

Description:
General Purpose Relays SUPER MY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
This Product Ships FREE

Pricing (HUF)

Qty. Unit Price
Ext. Price
16 493,13 Ft 16 493,13 Ft
12 114,21 Ft 121 142,10 Ft
11 476,62 Ft 344 298,60 Ft
10 843,04 Ft 542 152,00 Ft
10 201,44 Ft 1 020 144,00 Ft
9 563,85 Ft 2 390 962,50 Ft
9 002,45 Ft 4 501 225,00 Ft

Product Attribute Attribute Value
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Miniature
220 VAC to 240 VAC
4 Form C (4PDT-NO, NC)
3 A
Plug In
Panel Mount
250 VAC, 125 VDC
Plug In
Non-Latching
18.79 kOhms
5.3 mA
Silver (Ag)
MY
27.94 mm
21.59 mm
36.06 mm
Brand: Omron Automation and Safety
Contact Form: 4PDT (4 Form C)
Power Consumption: 1.1 VA
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: MY4ZINCRAC220240S
Unit Weight: 35 g