16SEPC100M

Panasonic
667-16SEPC100M

16SEPC100M

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 16volts 100uF ESR 24mohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 348

Stock:

348
Can Dispatch Immediately

On Order:

6 000
Expected 11/10/2025
5 500
Expected 11/20/2025

Factory Lead Time:

26
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft

Pricing (HUF)

Qty. Unit Price
Ext. Price
344,86 Ft 344,86 Ft
259,85 Ft 2 598,50 Ft
206,52 Ft 20 652,00 Ft
155,19 Ft 77 595,00 Ft
136,74 Ft 136 740,00 Ft

Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
100 uF
16 VDC
Radial
6 mm
Aluminum Polymer Capacitors
5000 Hour
20 %
24 mOhms
2.49 A
- 55 C
+ 105 C
6.3 mm
Can
SEPC
Bulk
Brand: Panasonic
Dissipation Factor DF: 12
Lead Spacing: 2.5 mm
Leakage Current: 280 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: OS-CON
Unit Weight: 310 mg