EEE-FK1A681GL

Panasonic
667-EEE-FK1A681GL
EEE-FK1A681GL

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 10VDC 680uF 20% 8x10.2mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 837

Stock:
837 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
Est. Tariff:

Pricing (HUF)

Qty. Unit Price
Ext. Price
368,92 Ft 368,92 Ft
187,27 Ft 1 872,70 Ft
168,82 Ft 16 882,00 Ft
Full Reel (Order in multiples of 500)
144,36 Ft 72 180,00 Ft
123,91 Ft 123 910,00 Ft
114,69 Ft 286 725,00 Ft
109,87 Ft 549 350,00 Ft
104,66 Ft 1 046 600,00 Ft

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
680 uF
10 VDC
8 mm (0.315 in)
10.2 mm (0.402 in)
1000 Hour
Low Impedance Electrolytic Capacitors
20 %
600 mA
160 mOhms
- 55 C
+ 105 C
FK
AEC-Q200
Reel
Cut Tape
Brand: Panasonic
Dissipation Factor DF: 0.19
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

EEE Halogen-Free Aluminum Electrolytic Capacitors

Panasonic EEE Halogen-Free Aluminum Electrolytic Capacitors are halogen-free, environmentally friendly electrolytic capacitors offering low impedance and low equivalent-series resistance/high ripple current. Panasonic EEE Halogen-Free Aluminum Electrolytic Capacitors include high temperature reflow versions. All of the halogen-free aluminum electrolytic capacitors offer long life (2000 hours endurance at +105°C) and a wide voltage range (6.3VDC to 50VDC or 100VDC).

EEE-FK Aluminum Electrolytic Capacitors INACTIVE

Panasonic EEE-FK Series Aluminum Electrolytic Capacitors are AEC-Q200 qualified, RoHS directive compliant and offer low impedance and an endurance of 3000h to 5000h at +105°C. EEE-FK Capacitors offer a 3.3µF to 6800µF capacitance range and a 6.3VDC to 100VDC voltage rating.

FK SMT Aluminum Electrolytic Capacitors

Panasonic FK SMT Aluminum Electrolytic Capacitors feature a high endurance of up to 5000 hours at +105°C and a temperature range as low as -55°C. These capacitors offer low impedance (40% to 60% less than the FC series) in a miniature package (30% to 50% less than the FC series). FK SMT Aluminum Electrolytic Capacitors are RoHS compliant and available in a vibration-proof product with an operating voltage range between 6.3VDC to 35VDC.

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.