R5F10269ASP#35

Renesas Electronics
968-R5F10269ASP#35

R5F10269ASP#35

Mfr.:

Description:
16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 12K 20LSSOP -40 to 85 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:

400 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 400 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft

Pricing (HUF)

Qty. Unit Price
Ext. Price
365,71 Ft 365,71 Ft
263,86 Ft 2 638,60 Ft
237,79 Ft 5 944,75 Ft
231,78 Ft 18 542,40 Ft
221,75 Ft 53 220,00 Ft
215,34 Ft 120 590,40 Ft

Product Attribute Attribute Value
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
RL78
16 kB
2 kB
LSSOP-20
24 MHz
8 bit, 10 bit
18 I/O
1.8 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 85 C
RL78/G12
Tube
Analogue Supply Voltage: 1.8 V to 5.5 V
Brand: Renesas Electronics
Data RAM Type: RAM
Data ROM Size: 12 kB
Data ROM Type: ROM
Height: 1.45 mm
Interface Type: CSI, I2C, LIN, UART
Length: 6.5 mm
Moisture Sensitive: Yes
Number of ADC Channels: 11 Channel
Number of Timers/Counters: 16 bit
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 80
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Width: 4.4 mm