TSM-106-01-T-DV-A

Samtec
200-TSM10601TDVA

TSM-106-01-T-DV-A

Mfr.:

Description:
Headers & Wire Housings .100" Surface Mount Terminal Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 106

Stock:

106 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft

Pricing (HUF)

Qty. Unit Price
Ext. Price
541,35 Ft 541,35 Ft
417,04 Ft 47 542,56 Ft
382,96 Ft 203 734,72 Ft
351,68 Ft 360 823,68 Ft
325,21 Ft 654 972,94 Ft
291,93 Ft 1 464 320,88 Ft
282,71 Ft 2 836 146,72 Ft

Product Attribute Attribute Value
Samtec
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Headers
Unshrouded
12 Position
2.54 mm (0.1 in)
2 Row
SMD/SMT
Solder Pin
Straight
Pin (Male)
Tin
5.84 mm (0.23 in)
TSM
Board-to-Board, Cable
- 55 C
+ 105 C
Tube
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 4.1 A to 5.4 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 38
Subcategory: Headers & Wire Housings
Voltage Rating: 495 VAC
Unit Weight: 238,320 mg