566BFA001152ACG

Skyworks Solutions, Inc.
634-566BFA001152ACG
566BFA001152ACG

Mfr.:

Description:
VCXO Oscillators Si566

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
Est. Tariff:

Pricing (HUF)

Qty. Unit Price
Ext. Price
5 267,57 Ft 5 267,57 Ft
4 551,40 Ft 45 514,00 Ft
4 026,99 Ft 201 349,50 Ft
3 972,20 Ft 397 220,00 Ft
3 862,62 Ft 965 655,00 Ft
3 843,06 Ft 1 921 530,00 Ft
5 000 Quote

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: VCXO Oscillators
RoHS:  
VCXO
7 mm x 5 mm
200 kHz to 3 GHz
5 pF
1.71 V, 2.375 V, 3.135 V
1.89 V, 2.625 V, 3.465 V
LVDS
SMD/SMT
- 40 C
+ 85 C
7 mm
1.43 mm
5 mm
Si566
Cut Tape
Brand: Skyworks Solutions, Inc.
Current Rating: 140 mA
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 50
Subcategory: Oscillators
Type: Differential/Single-Ended
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8542310030
ECCN:
EAR99