PF36281B1-000U-A99

Sunon
369-PF36281B1000UA99

PF36281B1-000U-A99

Mfr.:

Description:
DC Fans Axial Fan, 36x36x28mm, 12VDC, 18.1CFM, 1.62"H2O, Auto Restart, High Airflow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

179 Can Dispatch in 20 Days
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft

Pricing (HUF)

Qty. Unit Price
Ext. Price
6 917,25 Ft 6 917,25 Ft
6 351,84 Ft 63 518,40 Ft
6 247,58 Ft 312 379,00 Ft
5 289,19 Ft 528 919,00 Ft

Product Attribute Attribute Value
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
36 mm
28 mm
36 mm
12 VDC
18.1 CFM (0.51 m3/min)
18400 RPM
Ball
55.7 dBA
5.4 W
Auto Restart
Polybutylene Terephthalate (PBT)
Wire Leads - 2
High Airflow
Brand: Sunon
Current Type: DC
Pressure Type: 1.62 in H2O
Product Type: DC Fans
Factory Pack Quantity: 189
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D03031010G-01
Unit Weight: 40,500 g