KRL2012E-M-R001-J-T5

Susumu
754-KRL2012EMR001JT5

KRL2012E-M-R001-J-T5

Mfr.:

Description:
Current Sense Resistors - SMD 1W 1m ohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6 908

Stock:

6 908 Can Dispatch Immediately

Factory Lead Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+1 940,00 Ft)

Pricing (HUF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
270,68 Ft 270,68 Ft
154,79 Ft 1 547,90 Ft
125,51 Ft 3 137,75 Ft
93,03 Ft 9 303,00 Ft
78,20 Ft 19 550,00 Ft
66,97 Ft 33 485,00 Ft
60,95 Ft 60 950,00 Ft
53,33 Ft 133 325,00 Ft
Full Reel (Order in multiples of 5000)
51,33 Ft 256 650,00 Ft
† A MouseReel™ fee of 1 940,00 Ft will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Susumu
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
KRL
1 mOhms
1 W
5 %
150 PPM / C
0508 (Reversed)
1220 (Reversed)
2 mm (0.079 in)
1.25 mm (0.049 in)
0.5 mm (0.02 in)
- 55 C
+ 155 C
Metal Foil
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Susumu
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Thin Film Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Metal Foil Resistance Chip, Long Side Terminals
Unit Weight: 5,500 mg