788085-1 (Loose Piece)

TE Connectivity
571-788085-1-LP

788085-1 (Loose Piece)

Mfr.:

Description:
Standard Circular Contacts TYPE III+ PIN Loose Piece

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 189

Stock:

189 Can Dispatch Immediately

Factory Lead Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft

Pricing (HUF)

Qty. Unit Price
Ext. Price
437,09 Ft 437,09 Ft
368,92 Ft 3 689,20 Ft
355,29 Ft 8 882,25 Ft
348,47 Ft 17 423,50 Ft

Product Attribute Attribute Value
TE Connectivity
Product Category: Standard Circular Contacts
RoHS:  
Pin (Male)
13 A
16
Brass
30 AWG to 28 AWG
Crimp
Gold
Stamped and Formed
Multimate Type III+
Bulk
Brand: TE Connectivity
Product Type: Standard Circular Contacts
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Multimate
Part # Aliases: 788085-1