RUT206010000

Teltonika
236-RUT206010000
RUT206010000

Mfr.:

Description:
Routers 4G CAT4, Cellular Router, Dual SIM, WiFi 2.4 Ghz, 2 x Ethernet, 2x I/O. RS232 and RS485. microSD. Active and passive PoE in. Regions: Europe, Australia, Asia-Pacific. No PSU added.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50
Can Dispatch Immediately
On Order:
20
Expected 3/17/2026
20
Expected 3/27/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
Est. Tariff:
This Product Ships FREE

Pricing (HUF)

Qty. Unit Price
Ext. Price
50 484,15 Ft 50 484,15 Ft

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
RoHS:  
Cellular Routers
580 MHz
100 Mb/s
2 Port
RS-232
9 VDC
57 VDC
- 40 C
+ 75 C
Brand: Teltonika
Dimensions: 83 mm x 25 mm x 83 mm
Flash: 32 MB
IP Rating: IP30
Memory Type: DDR2
Operating Supply Voltage: 9 VDC to 57 VDC
Power Consumption: 3.5 W
Product Type: Routers
Protocol - WiFi - 802.11: WiFi - 802.11b/g/n
RAM: 128 MB
Security: WPA2-PSK, WPA3-EAP, WPA3-SAE, WPA-EAP
Series: RUT206
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.c.10.b

RUT206 Industrial Routers

Teltonika RUT206 Industrial Routers are compact 4G Cat 4 routers with a rugged design. These routers support RS232 and RS485 serial interfaces, along with active and passive PoE inputs. The RUT206 routers also support Modbus, DNP3, and DLMS industrial protocols. These routers feature reverse polarity protection, a 2-pin industrial DC power socket, and surge protection >58V at 10μs minimum. The RUT206 routers operate from -40°C to 75°C temperature range and 10% to 90% non-condensing humidity range. These routers are IP30 rated and come in DIN rail, wall mount, and last surface mounting options. The RUT206 routers are ideal for Internet of Things (IoT) and Machine-to-Machine (M2M) applications.