IHLP4040EDER150M5A

Vishay / Dale
70-IHLP4040EDR150M5A

IHLP4040EDER150M5A

Mfr.:

Description:
Power Inductors - SMD 15uH 20% High Temp AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 637

Stock:

637 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+1 940,00 Ft)

Pricing (HUF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
585,46 Ft 585,46 Ft
493,23 Ft 4 932,30 Ft
453,13 Ft 11 328,25 Ft
350,07 Ft 35 007,00 Ft
328,42 Ft 82 105,00 Ft
Full Reel (Order in multiples of 500)
315,59 Ft 157 795,00 Ft
248,62 Ft 248 620,00 Ft
† A MouseReel™ fee of 1 940,00 Ft will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Vishay
Product Category: Power Inductors - SMD
RoHS:  
Power Choke
10.3 mm x 10.3 mm x 5.4 mm
Shielded
15 uH
20 %
6.5 A
39.27 mOhms
5.17 A
- 55 C
+ 155 C
8.17 MHz
Standard
10.3 mm
10.3 mm
5.4 mm
Composite
AEC-Q200
IHLP-5A
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Vishay / Dale
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Tradename: IHLP