RGP15D-E3/54

Vishay General Semiconductor
625-RGP15D-E3

RGP15D-E3/54

Mfr.:

Description:
Rectifiers 200 Volt 1.5A 150ns 50 Amp IFSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

7 Weeks Estimated factory production time.
 
Minimum: 8000   Multiples: 4000

Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
This Product Ships FREE

Pricing (HUF)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
66,57 Ft 532 560,00 Ft
64,56 Ft 1 549 440,00 Ft

Product Attribute Attribute Value
Vishay
Product Category: Rectifiers
RoHS:  
Through Hole
DO-204AC-2
200 V
1.5 A
Fast Recovery Rectifiers
Single
1.3 V
50 A
5 uA
150 ns
- 65 C
+ 175 C
Reel
Brand: Vishay General Semiconductor
Diameter: 3.6 mm
Height: 3.6 mm
Length: 7.6 mm
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Width: 3.6 mm
Part # Aliases: RGP15D-E3/73
Unit Weight: 350 mg