TNPW080539R2BETA

Vishay
71-TNPW080539R2BETA

TNPW080539R2BETA

Mfr.:

Description:
Thin Film Resistors - SMD TNPW-0805 39.2 0.1% T-9 RT1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

8 Weeks Estimated factory production time.
 
Minimum: 5000   Multiples: 1

Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
This Product Ships FREE

Pricing (HUF)

Qty. Unit Price
Ext. Price
152,78 Ft 763 900,00 Ft

Similar Products

Product Attribute Attribute Value
Vishay
Product Category: Thin Film Resistors - SMD
Reel
TNPW
39.2 Ohms
0.1 %
25 PPM / C
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.45 mm (0.018 in)
- 55 C
+ 155 C
125 mW (1/8 W)
150 V
Brand: Vishay
Mounting Style: PCB Mount
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: High Stability Thin Film Flat Chip Resistor
Unit Weight: 5,500 mg