691304500002

Wurth Elektronik
710-691304500002

691304500002

Mfr.:

Description:
Pluggable Terminal Blocks WR-TBL 5.08mm pitch Monoblock Cable Green Vertical cable entry Plug Screwless Push In 2P

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 387

Stock:

387 Can Dispatch Immediately

Factory Lead Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft

Pricing (HUF)

Qty. Unit Price
Ext. Price
1 166,91 Ft 1 166,91 Ft
1 070,67 Ft 10 706,70 Ft
950,37 Ft 95 037,00 Ft
838,09 Ft 209 522,50 Ft
777,94 Ft 388 970,00 Ft
717,79 Ft 605 814,76 Ft

Product Attribute Attribute Value
Wurth Elektronik
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
2 Position
5.08 mm
Push-In
Crimp
Cable Mounts
12 A
300 V
26 AWG
14 AWG
26 AWG to 14 AWG
Green
WR-TBL
Bulk
Brand: Wurth Elektronik
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 26.2 mm
Housing Material: Polyamide (PA)
Length: 10.16 mm
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 844
Subcategory: Terminal Blocks
Width: 11 mm