331KD07-OTR

YAGEO
603-331KD07-OTR

331KD07-OTR

Mfr.:

Description:
Varistors 330V 1.2KA MOV Disc 7mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+1 940,00 Ft)

Pricing (HUF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
111,88 Ft 111,88 Ft
91,03 Ft 910,30 Ft
48,52 Ft 4 852,00 Ft
37,69 Ft 9 422,50 Ft
31,68 Ft 15 840,00 Ft
24,46 Ft 24 460,00 Ft
Full Reel (Order in multiples of 2000)
19,65 Ft 39 300,00 Ft
18,05 Ft 72 200,00 Ft
15,24 Ft 152 400,00 Ft
† A MouseReel™ fee of 1 940,00 Ft will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
YAGEO
Product Category: Varistors
RoHS:  
05D
MOVs
Through Hole
Radial
210 VAC
275 VDC
330 V
550 V
7 mm
1.2 kA
23 J
150 pF
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: YAGEO
Lead Spacing: 5 mm
Factory Pack Quantity: 2000
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 5.1 mm