CC0402GRNPO9BN120

YAGEO
603-CC402GRNPO9BN120

CC0402GRNPO9BN120

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 12 pF C0G 0402 2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7 674

Stock:

7 674
Can Dispatch Immediately

On Order:

10 000
Expected 9/29/2025
10 000
Expected 9/30/2025

Factory Lead Time:

20
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+1 940,00 Ft)

Pricing (HUF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
36,09 Ft 36,09 Ft
10,43 Ft 104,30 Ft
6,42 Ft 642,00 Ft
5,61 Ft 2 805,00 Ft
4,81 Ft 4 810,00 Ft
3,61 Ft 9 025,00 Ft
Full Reel (Order in multiples of 10000)
3,21 Ft 32 100,00 Ft
2,41 Ft 48 200,00 Ft
2,01 Ft 100 500,00 Ft
† A MouseReel™ fee of 1 940,00 Ft will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
YAGEO
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
12 pF
50 VDC
C0G (NP0)
2 %
0402
01005
SMD/SMT
Standard
- 55 C
+ 125 C
1 mm (0.039 in)
0.5 mm (0.02 in)
0.5 mm (0.02 in)
General Type MLCCs
CC
Reel
Cut Tape
MouseReel
Brand: YAGEO
Class: Class 1
Package/Case: 0402 (01005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: General Purpose Surface-Mount Ceramic Multilayer Capacitor
Unit Weight: 1,500 mg