FDS4935A

onsemi / Fairchild
512-FDS4935A
FDS4935A

Mfr.:

Description:
MOSFETs -30V Dual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15 642

Stock:
15 642 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (HUF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
477,19 Ft 477,19 Ft
341,25 Ft 3 412,50 Ft
227,77 Ft 22 777,00 Ft
178,85 Ft 89 425,00 Ft
163,61 Ft 163 610,00 Ft
Full Reel (Order in multiples of 2500)
147,57 Ft 368 925,00 Ft
† A MouseReel™ fee of 1 940,00 Ft will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-8
P-Channel
2 Channel
30 V
7 A
23 mOhms
- 20 V, + 20 V
3 V
21 nC
- 55 C
+ 175 C
2 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi / Fairchild
Configuration: Dual
Fall Time: 25 ns
Forward Transconductance - Min: 19 S
Height: 1.75 mm
Length: 4.9 mm
Product Type: MOSFETs
Rise Time: 10 ns
Series: FDS4935A
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 2 P-Channel
Type: MOSFET
Typical Turn-Off Delay Time: 48 ns
Typical Turn-On Delay Time: 13 ns
Width: 3.9 mm
Part # Aliases: FDS4935A_NL
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290095
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99