AD8132ARMZ-REEL7

Analog Devices
584-AD8132ARMZ-R7
AD8132ARMZ-REEL7

Mfr.:

Description:
Differential Amplifiers MiniSO Lo-Cost Hi-Spd Differential Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 361

Stock:
1 361 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (HUF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2 563,34 Ft 2 563,34 Ft
1 945,01 Ft 19 450,10 Ft
1 815,86 Ft 45 396,50 Ft
1 596,71 Ft 159 671,00 Ft
1 510,61 Ft 377 652,50 Ft
1 357,98 Ft 678 990,00 Ft
Full Reel (Order in multiples of 1000)
1 357,98 Ft 1 357 980,00 Ft
† A MouseReel™ fee of 1 940,00 Ft will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2 563,34 Ft
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2 563,34 Ft
Min:
1

Similar Product

Analog Devices AD8132ARMZ
Analog Devices
Differential Amplifiers MiniSO Lo-Cost Hi-Spd Differential Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
AD8132
1 Channel
350 MHz
1200 V/us
- 70 dB
70 mA
7 uA
1 mV
11 V
2.8 V
10.7 mA
- 40 C
+ 125 C
SMD/SMT
MSOP-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Gain V/V: 1 V/V
Maximum Input Resistance: 3.5 MOhms
Pd - Power Dissipation: 250 mW
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: - 70 dB
Settling Time: 15 ns
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.