ADP5052ACPZ-R7

Analog Devices
584-ADP5052ACPZ-R7
ADP5052ACPZ-R7

Mfr.:

Description:
Power Management Specialised - PMIC Adj 12V uPMU 4Buck+LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7 837

Stock:
7 837 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (HUF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4 574,88 Ft 4 574,88 Ft
3 475,19 Ft 34 751,90 Ft
3 330,39 Ft 83 259,75 Ft
2 935,13 Ft 293 513,00 Ft
2 790,33 Ft 697 582,50 Ft
Full Reel (Order in multiples of 750)
2 790,33 Ft 2 092 747,50 Ft
† A MouseReel™ fee of 1 940,00 Ft will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
ADP5052
Voltage Regulator and LDO Regulator
SMD/SMT
LFCSP-48
200 mA, 1.2 A, 2.5 A, 4 A
15 V
1.7 V
5.5 V
- 40 C
+ 125 C
4.8 mA
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Input Voltage Range: 1.7 V to 15 V
Moisture Sensitive: Yes
Operating Supply Current: 4.8 mA
Operating Supply Voltage: 4.5 V to 15 V
Output Voltage Range: 850 mV to 5.5 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 750
Subcategory: PMIC - Power Management ICs
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.