UT Riedon™ High-Temperature Power Resistors

Bourns UT Riedon™ High-Temperature Power Resistors are silicone-coated resistors with superior pulse handling and temperature capabilities. These resistors are designed to Mil-R-26/Mil-R-39007 power ratings. The UT power resistors are available in 0.02kΩ to 320kΩ resistance range, 1W to 13W power ratings, and ±0.01% to ±10% (1% standard). These resistors are RoHS-compliant and are available with non-inductive windings. The UT power resistors are used in solar inverters, smart meters, current sensors, industrial power supplies, and baseband units.

Results: 210
Select Image Part # Mfr. Description Datasheet Availability Pricing (HUF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Resistance Power Rating Tolerance Termination Style Length Diameter Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Wirewound Resistors - Through Hole UT-5 54.9K 1% Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 1 000

54.9 kOhms 6.5 W 1 % Axial 22.2 mm 7.9 mm - 55 C + 350 C UT Bulk
Bourns Wirewound Resistors - Through Hole UT-5 68K 5% Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 1 000

68 kOhms 6.5 W 5 % Axial 22.2 mm 7.9 mm - 55 C + 350 C UT Bulk
Bourns Wirewound Resistors - Through Hole UT-5 75K 5% Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 1 000

75 kOhms 6.5 W 5 % Axial 22.2 mm 7.9 mm - 55 C + 350 C UT Bulk
Bourns Wirewound Resistors - Through Hole UT-5 8.5 OHM 5% T&R Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 1 000
Reel: 1 000

8.5 Ohms 6.5 W 5 % Axial 22.2 mm 7.9 mm - 55 C + 350 C UT Reel
Bourns Wirewound Resistors - Through Hole UT-5A 10 OHM 5% Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 1 000

10 Ohms 6.5 W 5 % Axial 24.6 mm 5.2 mm - 55 C + 350 C UT Bulk
Bourns Wirewound Resistors - Through Hole UT-5A 15 OHM 5% Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 1 000

15 Ohms 6.5 W 5 % Axial 24.6 mm 5.2 mm - 55 C + 350 C UT Bulk
Bourns Wirewound Resistors - Through Hole UT-6 0.03 OHM 5% T&R Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 1 000
Reel: 1 000

30 mOhms 6.5 W 5 % Axial 26 mm 7.9 mm - 55 C + 350 C UT Reel
Bourns Wirewound Resistors - Through Hole UT-6 0.04 OHM 1% Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 1 000

40 mOhms 6.5 W 1 % Axial 26 mm 7.9 mm - 55 C + 350 C UT Bulk
Bourns Wirewound Resistors - Through Hole UT-6 20K 5% T&R Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 1 000
Reel: 1 000

20 kOhms 6.5 W 5 % Axial 26 mm 7.9 mm - 55 C + 350 C UT Reel
Bourns Wirewound Resistors - Through Hole UT-6 2.3K 5% Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 1 000

2.3 kOhms 6.5 W 5 % Axial 26 mm 7.9 mm - 55 C + 350 C UT Bulk
Bourns Wirewound Resistors - Through Hole UT-6 54.9K 1% Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 1 000

54.9 kOhms 6.5 W 1 % Axial 26 mm 7.9 mm - 55 C + 350 C UT Bulk
Bourns Wirewound Resistors - Through Hole UT-6 75K 1% Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 1 000

75 kOhms 6.5 W 1 % Axial 26 mm 7.9 mm - 55 C + 350 C UT Bulk
Bourns Wirewound Resistors - Through Hole UT-7B 100K 5% Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 1 000

100 kOhms 9 W 5 % Axial 35.6 mm 7.9 mm - 55 C + 350 C UT Bulk
Bourns Wirewound Resistors - Through Hole UT-7C 36K 5% Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 1 000

36 kOhms 9 W 5 % Axial 31 mm 7.9 mm - 55 C + 350 C UT Bulk
Bourns Wirewound Resistors - Through Hole UT-7C 47K 5% T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 500
Mult.: 750
Reel: 2 000

47 kOhms 9 W 5 % Axial 31 mm 7.9 mm - 55 C + 350 C UT Reel, Cut Tape, MouseReel
Bourns Wirewound Resistors - Through Hole UT-7C 4.3K 5% Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 1 000

4.3 kOhms 9 W 5 % Axial 31 mm 7.9 mm - 55 C + 350 C UT Bulk
Bourns Wirewound Resistors - Through Hole UTN-10 100 OHM 1% Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 1 000

100 Ohms 1 % Axial - 55 C + 350 C UT Bulk
Bourns Wirewound Resistors - Through Hole UTN-10 10 OHM 0.5% Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 1 000

10 Ohms 5 % Axial - 55 C + 350 C UT Bulk
Bourns Wirewound Resistors - Through Hole UTN-10 200 OHM 1% Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 1 000

200 Ohms 1 % Axial - 55 C + 350 C UT Bulk
Bourns Wirewound Resistors - Through Hole UTN-10 750 OHM 1% Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 1 000

750 Ohms 1 % Axial - 55 C + 350 C UT Bulk
Bourns Wirewound Resistors - Through Hole UTN-1A 0.375 OHM 1% Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 1 000

375 mOhms 1 % Axial - 55 C + 350 C UT Bulk
Bourns Wirewound Resistors - Through Hole UTN-2A 560 OHM 1% T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 1 500
Reel: 1 500

560 Ohms 1 % Axial - 55 C + 350 C UT Reel
Bourns Wirewound Resistors - Through Hole UTN-2B 0.25 OHM 1% Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 1 000

250 mOhms 1 % Axial - 55 C + 350 C UT Bulk
Bourns Wirewound Resistors - Through Hole UTN-2B 1.3 OHM 1% Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 1 000

1.3 Ohms 1 % Axial - 55 C + 350 C UT Bulk
Bourns Wirewound Resistors - Through Hole UTN-2B 1 OHM 1% Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 1 000

1 Ohms 1 % Axial - 55 C + 350 C UT Bulk