ETFV Varistors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (HUF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
EPCOS / TDK Varistors 14mm 175Volt Thermally Fused Non-Stocked
Min.: 1 500
Mult.: 1 500

ETFV MOVs PCB Mount Radial 175 VAC 225 VDC 455 V 14 mm 6 kA 70 J 490 pF - 40 C + 85 C Bulk
EPCOS / TDK Varistors 20mm 420Volt Thermally Fused Non-Stocked
Min.: 1 000
Mult.: 1 000

ETFV20 MOVs PCB Mount Radial 420 VAC 560 VDC 1.12 kV 20 mm 10 kA 273 J 420 pF - 40 C + 85 C Tray
EPCOS / TDK Varistors 20mm 275Volt Thermally Fused Non-Stocked
Min.: 1 500
Mult.: 1 500

ETFV20 MOVs PCB Mount Radial 275 VAC 350 VDC 710 V 20 mm 10 kA 215 J 630 pF - 40 C + 85 C Bulk