RSB-4680CQ-XNA1E

Advantech
923-RSB-4680CQ-XNA1E
RSB-4680CQ-XNA1E

Mfr.:

Description:
Single Board Computers Rockchip RK3288 Quad core 16GHz/2GB DDR

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
Est. Tariff:
This Product Ships FREE

Pricing (HUF)

Qty. Unit Price
Ext. Price
133 008,12 Ft 133 008,12 Ft

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Single Board Computers
RoHS:  
RSB-4680
3.5 in
Rockchip
RK3288
ARM Cortex A17
1.6 GHz
2 GB
2 GB
12 V
Audio, Ethernet, GPIO, HDMI, LVDS, mPCIe, RS-232/422/485, SPI, UART, USB 2.0, VGA
0 C
+ 60 C
146 mm x 102 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flash: 4 MB
Memory Type: DDR3L
Number of Cores: 4 Core
On-Board Storage Size: 8 GB
On-Board Storage Type: eMMC
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 286,405 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471504090
USHTS:
8473301180
ECCN:
5A992.C

RSB-4680 SBC

Advantech RSB-4680 Single Board Computer (SBC) is a 3.5" Reduced Instruction Set Computer (RISC) powered by a high-performance Rockchip RK3288 processor that supports a 4K display through HDMI. This SBC offers six USB2.0, six UART, one VGA, one GbE, and eight GPIO ports for a rich interfacing experience. The RSB-4680 SBC also features Mini-PCIe, M2.0, and SIM card slots for integrating Wi-Fi®, BLUETOOTH®, and 3G/4G modules. This 3.5" SBC comes in 146mm x 102mm dimensions and operates at 12V power supply voltage and 0°C to +60°C operating temperature range. Advantech RSB-4680 Single Board Computer is suitable for kiosks, POS machines, and vending machines.