MIKROE-4049

Mikroe
932-MIKROE-4049
MIKROE-4049

Mfr.:

Description:
Multiple Function Sensor Development Tools Motion 3 Click

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
Est. Tariff:

Pricing (HUF)

Qty. Unit Price
Ext. Price
11 509,29 Ft 11 509,29 Ft

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Brand: Mikroe
Product Type: Multiple Function Sensor Development Tools
Series: Motion
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Motion 3 Click

Mikroe Motion 3 Click is based on a Panasonic EKMC1606112 PIR motion sensor. This Mikroe Motion 3 Click also features a Toshiba TLP241A photo relay, which provides reinforced galvanic isolation for the external signals used to drive some external high-power electronic equipment when motion is detected.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.