U212

M5Stack
170-U212
U212

Mfr.:

Description:
Interface Modules Unit ChainBus (STM32G031)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
85
Expected 7/22/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
Est. Tariff:

Pricing (HUF)

Qty. Unit Price
Ext. Price
1 399,78 Ft 1 399,78 Ft

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Interface Modules
RoHS:  
Interface Modules
UART
Brand: M5Stack
Dimensions: 29.8 mm x 24 mm x 8 mm
Mounting Style: Panel Mount
Product Type: Interface Modules
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Unit ChainBus Communication Protocol Converters

M5Stack Unit ChainBus Communication Protocol Conversion Units integrate an STM32G031G8U6 chip and use a UART daisy-chain communication protocol to enable chained connections of multiple devices. The M5Stack Unit ChainBus supports multiple protocol interface conversions, allowing various peripherals to be expanded on the same bus. These protocol converters also integrate hardware control and data interaction capabilities. The UART interfaces on the left and right sides are used to connect Chain series devices, supporting device UID query, version query, link device enumeration, heartbeat communication, and more. The top multifunction expansion interface can be used to extend unit series devices, supporting I2C communication, GPIO (input and output) management, analog-to-digital converter (ADC) sampling, and NVIC interrupt management. The Unit ChainBus is suitable for industrial control, the Internet of Things (IoT), smart home applications, and more.