K149

M5Stack
170-K149
K149

Mfr.:

Description:
RF Modules Thread Border Router kit with CoreS3 main board and wireless module, for smart home and network node applications.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: RF Modules
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
RF Wireless
2.4 GHz
USB
9 V
24 V
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: CoreS3 Thread Border Router Kit and Wireless Module
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 179 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620090
USHTS:
8517620090

CoreS3 Thread BR Thread Border Router Kit

M5Stack CoreS3 Thread BR Thread Border Router Kit features a CoreS3 controller and a Module Gateway H2 wireless module. The CoreS3 serves as the control core of the border router, running user applications and the OpenThread® protocol stack. The CoreS3 controller uses an ESP32-S3 System-on-Chip (SoC) with 16MB Flash and 8MB PSRAM onboard. The SoC supports 2.4GHz Wi-Fi® and integrates a 2.0" touch LCD display, camera, microphone, speaker, RTC, six-axis motion sensor, and other rich peripherals. The Module Gateway H2 integrates the ESP32-H2-MINI-1 module and supports IEEE 802.15.4 wireless communication. The M5Stack CoreS3 Thread BR kit is suitable for smart home applications, environmental monitoring, sensor networks, and low-power wireless communication nodes.