Rubycon Newest Aluminium Organic Polymer Capacitors

Rubycon MF Mini Polymer Multilayer Capacitors (PMLCAP™)
09. 29. 2025
09. 29. 2025
16VDC to 63VDC voltage range, ±10% or ±20% capacitance, and -55°C to +125°C temperature range.

Rubycon CEV/CZE AEC-Q200 Conductive Polymer Capacitors
08. 15. 2023
08. 15. 2023
Features AEC-Q200-qualified capacitors with a high load life of 10,000 hours at +105°C.

Rubycon CFV/CZF AEC-Q200 Conductive Polymer Capacitors
08. 15. 2023
08. 15. 2023
Features AEC-Q200-qualified capacitors with an improved load life of 4000 hours at +125°C.
Viewing: 1 - 3 of 3

Rubycon MF Mini Polymer Multilayer Capacitors (PMLCAP™)
09. 29. 2025
09. 29. 2025
16VDC to 63VDC voltage range, ±10% or ±20% capacitance, and -55°C to +125°C temperature range.

Nichicon GYG Conductive Polymer Hybrid Capacitors
08. 28. 2025
08. 28. 2025
High-reliability aluminium electrolytic capacitors with a 25V to 35V voltage range.

Nichicon GWC Hybrid Aluminum Electrolytic Capacitors
08. 27. 2025
08. 27. 2025
Offers low ESR, high ripple current capability, and long operational life (up to 4000 hours).

Panasonic EEH-ZVU Conductive Polymer Hybrid Capacitors
06. 18. 2025
06. 18. 2025
Automotive-grade caps that deliver exceptional reliability, lifespan, and thermal performance.

Eaton EHBSA Conductive Polymer Hybrid Aluminum Capacitor
03. 31. 2025
03. 31. 2025
AEC-Q200 qualified electrolytic surface mount capacitors, with low ESR and high ripple current.

KEMET Horizontal & Vertical Hybrid Crown SMD Capacitors
08. 26. 2024
08. 26. 2024
High ripple current, up to 40Arms continuous load, and high-temperature capability up to +140°C.

Nichicon GXC Hybrid Aluminum Electrolytic Capacitors
07. 23. 2024
07. 23. 2024
Features chip-type capacitors with low ESR and high ripple current ratings.

TAIYO YUDEN AEC-Q200 Conductive Polymer Hybrid Capacitors
06. 25. 2024
06. 25. 2024
AEC-Q200 qualified for various automotive applications and vibration resistant up to 30G.

TAIYO YUDEN Conductive Polymer Hybrid Capacitors
06. 05. 2024
06. 05. 2024
Features RSHV and RSHT series conductive polymer capacitors designed for industrial applications.

Nichicon PCA Conductive Polymer Aluminum Electrolytic Caps
04. 18. 2024
04. 18. 2024
Chip-type, highly reliable capacitors with a 4000-hour lifespan at +125°C.

Nichicon PCW Conductive Polymer Aluminum Electrolytic Caps
04. 18. 2024
04. 18. 2024
Chip-type, highly reliable capacitors with a 2000-hour lifespan at +125°C.

Panasonic EEH-ZL Aluminum Organic Electrolytic Capacitors
04. 12. 2024
04. 12. 2024
Features large capacitance with five case sizes from ø5x5.8mm to ø10x10.2mm and high ripple current.

KEMET Rectangular Aluminum Polymer Capacitor
04. 04. 2024
04. 04. 2024
AEC-Q200 qualified & fulfills 48V automotive applications & platforms that require compact designs.

Panasonic Automotive Capacitors
03. 22. 2024
03. 22. 2024
Includes large capacitance ranges and modules with low ESR, high-temperature ratings, and more.

Panasonic ZV Conductive Aluminum Electrolytic Capacitors
02. 29. 2024
02. 29. 2024
Features a low ESR rating, ideal for automotive industry applications.

Nichicon GYF Conductive Hybrid Electrolytic Capacitors
10. 26. 2023
10. 26. 2023
16V to 63V rated voltage range, 1000μF rated capacitance, and -55°C to +125°C temperature range.

Panasonic EEF-JZ Conductive Electrolytic Capacitors
10. 05. 2023
10. 05. 2023
Offers 2V rated voltage, ±20% capacitance tolerance and -55°C to +125°C temperature range.

Panasonic EEF-TX Aluminum Organic Polymer Capacitors
10. 05. 2023
10. 05. 2023
Surface-mount capacitors that offer low ESR of 3MΩ to 15mΩ and an endurance of 5,500 hours at +135°C.

Panasonic EEF-TZ Aluminium Organic Polymer Capacitors
10. 05. 2023
10. 05. 2023
Surface-mount capacitors with 5,500 hours of endurance at +135°C and a rated voltage of 2V.

Panasonic EEF-KX Conductive Aluminium Electrolytic Capacitors
10. 05. 2023
10. 05. 2023
High endurance of 5,500 hours at +125°C, enabling use in applications with exceptionally long life.

Panasonic EEF-KZ Aluminium Organic Polymer Capacitors
10. 05. 2023
10. 05. 2023
High-temperature, long-life capacitors with an endurance of 5,000 hours at +125°C.

Panasonic EEH-ZUU Aluminum Electrolytic Capacitors
09. 26. 2023
09. 26. 2023
Features 4000 endurance hours at 125°C/135°C, series-highest ripple current handling capacity.

Rubycon CEV/CZE AEC-Q200 Conductive Polymer Capacitors
08. 15. 2023
08. 15. 2023
Features AEC-Q200-qualified capacitors with a high load life of 10,000 hours at +105°C.

Rubycon CFV/CZF AEC-Q200 Conductive Polymer Capacitors
08. 15. 2023
08. 15. 2023
Features AEC-Q200-qualified capacitors with an improved load life of 4000 hours at +125°C.

Panasonic EEH-ZTU Hybrid Aluminum Electrolytic Capacitors
08. 07. 2023
08. 07. 2023
AEC-Q200 qualified capacitors offering endurance of 4000 hours at +125°C/+135°C.
Viewing: 1 - 25 of 37