Newest DC Fans
Applied Filters:
NMB Technologies IP68 Advanced Potting II DC Fans with PWM
03. 23. 2026
03. 23. 2026
Protects against dust and water ingress and offers several benefits over Potting I methods.
Sunon High-Reliability DC Fans for EV Charging Stations
03. 13. 2026
03. 13. 2026
High-reliability 2-ball DC fans optimized for the demanding thermal needs of EV charging stations.
ebm-papst AxiForce 40 Series Efficient, Quiet DC Axial Fans
03. 05. 2026
03. 05. 2026
Feature innovative flow geometry and robust design, ideal for use in tough environmental conditions.
Same Sky 80mm DC Axial Fans
02. 17. 2026
02. 17. 2026
80mm x 80mm frame size, multiple speed options, and pulse-width (PWM) modulation/tachometer wires.
Sunon PF Series 80x38 DC Fans
11. 04. 2025
11. 04. 2025
Offers dimensions of 80mm x 80mm x 38mm and is suitable for dispersing heat in tight spaces.
Sunon PF Series 60x25 Fans
11. 04. 2025
11. 04. 2025
Ideal for dissipating heat when space is limited and offers dimensions of 60mm x 60mm x 25mm.
Sanyo Denki San Ace 80L 9LG High Airflow, Long Life DC Fans
10. 29. 2025
10. 29. 2025
Feature high static pressure, high airflow, long service life, and low power consumption.
Sanyo Denki San Ace 80x80x80mm 9CRHA Counter Rotating DC Fans
09. 29. 2025
09. 29. 2025
Counter-rotating fans with improved cooling performance in high impedance areas.
Orion Fans OD6038-VXE High-Performance Vane Axial DC Fans
09. 15. 2025
09. 15. 2025
Offer high static pressure, vane axial frame, with 12V, 24V, and 48V options.
NMB Technologies Next-Gen High Performance 40mm Server Fans
09. 15. 2025
09. 15. 2025
Offers speeds of up to 40,000RPM, a 12V rated voltage, and UL 94V-0 rated construction.
Orion Fans OD254AP IP68 Div1 UL60079 Explosion Proof DC Fans
08. 19. 2025
08. 19. 2025
Feature 12V, 24V, and 48V rated voltage, ≥10MΩ at 500VDC insulation resistance, and UL 60079 rated.
Sanyo Denki San Ace 200x70 9GA Low Power Consumption DC Fan
07. 29. 2025
07. 29. 2025
Operates on about 36% less power while maintaining the same airflow and static pressure.
Sanyo Denki 120W 9WPA High Airflow, Splash Proof DC Fans
04. 25. 2025
04. 25. 2025
Offer high static pressure, improved airflow, and low power consumption.
ebm-papst Axial Fans
02. 12. 2025
02. 12. 2025
Moves air in a direction parallel to the fan's rotation axis, offers wide choice of sizes & options.
Sanyo Denki San Ace 80 9CRH High Flow, Counter Rotating Fans
11. 13. 2024
11. 13. 2024
Feature high static pressure, high airflow, low power consumption, and are RoHS directive-compliant.
Sanyo Denki San Ace 38 9HVA High Static Pressure DC Fans
11. 12. 2024
11. 12. 2024
Offers high static pressure, high airflow, and 38mm x 38mm x 28mm dimensions.
Panasonic UDQF Cooling Fans
09. 23. 2024
09. 23. 2024
Unique hydrodynamic bearings (UHDB) deliver quietness and longevity for in-vehicle cooling devices.
Sanyo Denki San Ace 60 60x60x56 9CRH Counter Rotating Fans
08. 26. 2024
08. 26. 2024
9CRH type fans with high static pressure, high airflow, and a service life of 40,000 hours.
Nidec Components UltraFlo DC Brushless Axial Fans
06. 12. 2024
06. 12. 2024
Achieves high airflow, low power consumption, and a long lifespan, ideal for communication IT uses.
Sanyo Denki 9CRLB 60x76mm Long Life, Counter Rotating DC Fan
05. 20. 2024
05. 20. 2024
Features 100,000 hours long life, high airflow, and high static pressure.
Same Sky CFM IP68 Rated DC Axial Fans
01. 10. 2024
01. 10. 2024
Available in multiple speed options and offer a dual ball bearing system.
Sanyo Denki Long-Life Cooling Performance DC Fans
12. 12. 2023
12. 12. 2023
Feature a 1780Pa maximum static pressure, extended lifespan, and high airflow.
ebm-papst AxiTwin 100 Counter-Rotating DC Fan
07. 19. 2023
07. 19. 2023
Delivers high airflow with minimum space requirements.
NMB Technologies IP68 DC Fans with PWM
07. 07. 2023
07. 07. 2023
Provide better protection against dust and water ingress in harsh and challenging environments.
ebm-papst Data Center Solutions
03. 31. 2023
03. 31. 2023
Include EC fans that increase cooling capacity and reduce energy consumption.
Viewing: 1 - 25 of 34