Comchip Technology
Comchip Technology is a leading manufacturer of RoHS-compliant diodes, rectifiers, Schottky, Zener, Bridge Rectifiers, TVS, and ESD Arrays. Comchip is at the forefront of the DFN/QFN package revolution and continues to offer innovative new designs such as its patented substrate manufacturing process. Comchip is the only manufacturer to offer RoHS and Zero Tin-Whisker potential using gold-plated termination on substrate technology.
Newest Products by Comchip Technology
-
AMMBT2222AM NPN Automotive Small Signal Transistor
2025. 10. 31. The device has a 75V collector-base voltage rating and a 600mA collector current-continuous rating.
-
CPDE5V0 ESD Protection Diode
2025. 10. 31. The device offers a fast response time, low reverse clamping voltage, and a low leakage current.
-
AUS1 Automotive Ultra Fast Recovery Rectifiers
2025. 10. 31. These are available with a maximum peak repetitive reverse voltage (VRRM) of 600V, 800V, and 1000V.
-
CPDE5V0U ESD Protection Diode
2025. 10. 31. The device offers a fast response time, low reverse clamping voltage, and a low leakage current.