DFRobot FireBeetle ESP32 IOT Microcontroller

DFRobot FireBeetle ESP32 IOT Microcontroller is a low-power consumption microcontroller designed for Internet of Things (IoT) projects. The FireBeetle Board integrates a Dual-Core ESP-WROOM-32 ESP32 WiFi-BT-BLE MCU Module for Wi-Fi and BLUETOOTH® dual-mode communication. The board has a 10μA electric current in deep-sleep mode and the main controller supports USB and 3.7V external lithium battery power supply methods. The USB and external DC can charge the LiPo battery directly.

The FireBeetle ESP32 Board supports Arduino, IDF ( Linux ), micropython and has a pin mapping for Arduino IDE. The board has a special hardware design for Arduino IDE to make a download without switching boot-mode manually. The board can be configured with Dx transport, compatible with UNO. The FireBeetle is small with high performance making it an ideal solution for IoT low power consumption projects.

Features

  • Compatible with products in the DFRobot FireBeetle serials
  • Low-power consumption (the electricity current under ultralow-power is 10μA)
  • Quick Response (the top frequency is 400KHz)
  • Cost-effective
  • Small size, convenient to install
  • Working voltage: 3.3V
  • Input voltage: 3.3V~5V
  • Electric current of low power consumption: 10μA
  • Maximum discharge current: 600mA
  • Maximum charge current: 500mA
  • Supports USB charging
  • Processor: Tensilica LX6 dual-core processor (one for high-speed connection; one for independent programming )
  • Frequency: 240MHz
  • SRAM:520KB
  • Flash:16Mbit
  • Wi-Fi standard: FCC/CE/TELEC/KCC
  • Wi-Fi protocol: 802.11b/g/n/d/e/I/k/r (802.11n, high speed can reach to 150Mbps), converge A-MPDU and A-MSDU, supporting 0.4us
  • protecting interval
  • Working current: 80mA in average
  • Frequency range: 2.4~2.5GHz
  • Support one-key downloading
  • Frequency range: 2.4~2.5GHz
  • BLUETOOTH® protocol: Comply with BR/EDR/BLE standard of Bluetooth v4.2
  • BLUETOOTH® audio: the current under low power consumption of CVSD and SBC is 10μA
  • Support micropython
  • On-chip clock: 40MHz crystal and 32.768KHz crystal
  • Digital I/O: 10 (default setting of Arduino )
  • Simulative input: 5 (default setting of Arduino )
  • SPI: 1 (default setting of Arduino )
  • I2C: 1 (default setting of Arduino )
    I2S: 1 (default setting of Arduino )
  • LED_BUILTIN D9
  • Interface: FireBeetle series compatible
  • Working temperature: -40℃~+85℃
  • Dimension: 24×53mm/0.94x2.09"
  • The dimension of mounting hole: inner diameter 3.1mm; outside diameter 6mm
Published: 2017-08-10 | Updated: 2022-06-21