NXP Semiconductors FRDM-IMXRT1186 i.MX RF1186 Development Board
NXP Semiconductors FRDM-IMXRT1186 i.MX RT1186 Development Board is a cost-effective development board based on NXP’s i.MX RT1186 crossover MCU, combining high performance with real-time capabilities. Easy I/O access supports expansion boards for fast prototyping and rapid evaluation of programmable logic controllers, remote IOs, motor control, and other industrial automation applications. Expansion Board Hub for add-on boards and the Application Code Hub for software examples are available through the MCUXpresso Developer Experience.
Features
- Processor
- MIMXRT1186CVJ8C
- 800MHz Arm® Cortex®-M7 core
- 300MHz Arm Cortex-M33 core
- Board memory
- 256M-bit HyperRAM memory
- 512M-bit HyperFlash
- 128M-bit QSPI Flash
- Connectivity
- 2x Ethernet (10/100/1000M) connectors for TSN switch
- 2x Ethernet (10/100M) connectors for EtherCAT or TSN switch
- 1x Type-C USB OTG connector
- 1x CAN transceivers
- Debug capabilities
- JTAG connector
- Onboard MCU-Link debugger
- Expansion connectors
- Arduino® UNO R3 header
- FRDM header
- FlexSPI follower header
- SRAMC header
- Motor header
- Additional
- MCUXpresso software and tools, including MCUXpresso SDK with FreeRTOS and Zephyr
- IAR Embedded Workbench® IDE
- Keil® IDE
- All-in-one board design
Applications
- Building automation
- Factory automation
- Healthcare
- Industrial gateways
- Motion control and robotics
- Motor drives
- Programmable Logic Controllers (PLCs) and remote I/O
Board Features
Block Diagram
Published: 2026-01-28
| Updated: 2026-02-02