Infineon Technologies 1200V TRENCHSTOP™ IGBT6
Infineon Technologies 1200V TRENCHSTOP™ IGBT6 are designed to meet requirements of high efficiency, lower conduction losses, and switching losses. These TRENCHSTOP IGBT6 feature low gate charge, low Electromagnetic Interference (EMI), easy paralleling capability, high efficiency in hard switching, and resonant topologies. The TRENCHSTOP IGBT6 is released in 2 product families, low conduction losses optimized S6 series and improved switching losses H6 series. These IGBT6 are plug-and-play replacements of predecessor HighSpeed3 H3 IGBT. The TRENCHSTOP IGBT6 implement the trench and fieldstop technology copacked with soft and fast recovery anti-parallel diode. These 1200V TRENCHSTOP IGBT6 achieve easy paralleling capability due to positive temperature coefficient in VCEsat. Typical applications include industrial UPS, energy storage, three-level solar string inverter, and welding.Features
- Low conduction losses
- Low switching losses
- High efficiency in hard switching and resonant topologies
- Low EMI
- Low gate charge
- Easy paralleling capability due to positive temperature coefficient in VCEsat
- Very soft and fast recovery full current anti-parallel diode
- 175°C maximum junction temperature
Applications
- Industrial UPS
- Charger
- Welding
- Energy storage
- Three-level solar string
Additional Resources
View Results ( 5 ) Page
Part Number | Continuous Collector Current at 25 C | Pd - Power Dissipation | Package/Case | Datasheet |
---|---|---|---|---|
IKY40N120CS6XKSA1 | 80 A | 500 W | TO-247-4 | ![]() |
IKW15N120BH6XKSA1 | 30 A | 200 W | TO-247-3 | ![]() |
IKW40N120CS6XKSA1 | 80 A | 500 W | TO-247-3 | ![]() |
IKQ75N120CS6XKSA1 | 150 A | 880 W | TO-247-3-46 | ![]() |
IKY75N120CS6XKSA1 | 150 A | 880 W | TO-247-4 | ![]() |
Published: 2018-07-11
| Updated: 2022-08-12