Microchip Technology RNG90 CryptoAuthentication™ Devices
Microchip Technology RNG90 CryptoAuthentication™ Devices are designed for systems requiring a secure random number generator. The RNG90 is ready-to-use and does not require any customization. The Microchip RNG90 implements an industry-standard I2C interface. Microchip's CryptoAuthentication Library (CAL) provides software support, which can be easily adapted through a Hardware Abstraction Layer (HAL) to work with most microcontrollers and microprocessors.Features
- Internal high-quality NIST SP 800-90A/B/C Random Number Generator (RNG)
- FIPS-compliant health tests and self-tests for entropy
- Designed for FIPS140-3 NIST CMVP Entropy Source Validation (ESV) compliance
- Unique 72-bit serial number
- 400kHz Fast-Mode I2C interface
- 130nA nominal sleep current
- 1.65V to 5.5V VCC operating range
- -40°C to +105°C extended industrial temperature range
- ESD >4kV Human Body Model (HBM)
- Extensive security measures
- Active shield to protect against invasive attacks
- Low and high-supply voltage tampers
- Low and high-temperature tampers
- Packaging options
- 2mm x 3mm 8-pad UDFN
- 8-lead SOIC
Applications
- Cryptographic operations
- Password generation
- Gaming systems
- Cryptocurrency
- Scientific applications
- Aerospace and defense applications
Application Diagram
Pin Configuration
Published: 2023-09-13
| Updated: 2023-09-28