Microchip Technology RN1810 Wi-Fi® Module
Microchip Technology RN1810 Wi-Fi® Module is an ultra-low power, 2.4GHz IEEE 802.11b/g/n surface mount module. The RN1810 small provides a complete Wi-Fi solution with on-board TCP/IP networking stack, cryptographic accelerator, power management subsystem, real-time clock, 2.4GHz transceiver and integrated RF power amplifier. This device is fully-certified, freeing the designer from RF design regulatory compliance testing, providing a faster time to market. The RN1810 is configured with a simple ASCII command language which speeds up prototyping and shortens development time. In the simplest configuration, the module requires only power, ground, and UART Tx and Rx connections.
The RN1810 includes an integrated PCB trace antenna. The RN1810E variant features an ultra-small W.FL connector for an external antenna
Features
- IEEE 802.11b/g/n Compliant Transceiver
- 2.4GHz IEEE 802.11n Single Stream 1x1
- Frequency Range: 2.412GHz to 2.472GHz
- Channels: 1-13
- Modulation: DSSS, CCK, BPSK, QPSK, 16QAM, and 64QAM
- Sensitivity: -94dBm
- UART Interface to Host Controller (4-wire including RTS/CTS)
- Configured using Simple ASCII Commands
- Fully Integrated Wireless Module with Voltage Regulation, Crystal, RF Matching Circuitry, Power Amplifier (PA), and Low Noise Amplifier (LNA)
- Antenna
- Integrated PCB Trace Antenna (RN1810)
- Ultra-Small FL Connector for External Antennas (RN1810E)
- Single Operating Voltage: 15V to 3.45V (3.3V typical)
- Temperature Range: -40°C to +85°C Industrial
- Low-Current Consumption:
- RX mode: 64 mA (typical)
- TX mode: 246 mA at 18 dBm (typical)
- Power Saving Mode:
- Sleep: 12 µA (typical)
- Compact Surface Mount Module: 0.700" x 050" x 0.085" (17.8mm x 26.7mm x 2.2mm)
- Castellated Surface Mount Pads for easy and reliable PCB mounting
- Environmentally Friendly, RoHS Compliant
- Compliance
- Modular Certified for the United States (FCC) and Canada (IC)
- European R&TTE Directive Assessed Radio Module
Applications
- Utility and Smart Energy
- Consumer Electronics
- Industrial Controls
- Remote Device Management
- Retail
- Medical, Fitness, Health Care
Block Diagram
Pin Designations