Texas Instruments DRV8844A Quad Half-Bridge Driver
Texas Instruments DRV8844A Quad Half-Bridge Driver is a four-channel, individually controllable device for a wide range of applications. The DRV8844A supports up to 2.5A peak or 1.75A RMS output current at 24V and 25°C, provided that proper PCB heatsinking is implemented. The output stage of the driver combines N-channel power MOSFETs configured as four independent half-bridges, enabling the device to drive two DC motors, one stepper motor, four solenoids, or other loads. Each output can be an LS switch (low-side switch), an HS switch (high-side switch), or a push-pull output driver. Separate inputs are provided to control each 1/2 H-bridge independently. To permit operation with split (positive and negative) power supplies, the logic inputs and nFAULT output are referenced to a separate floating ground pin.
The TI DRV8844A Quad Half-Bridge Driver supports the connection of sense resistors on each half-bridge, qualifying for current sensing at the system level for applications such as motor control. Internal shutdown functions are provided for overcurrent protection, short-circuit protection, undervoltage lockout, and overtemperature protection.
Features
- Four-channel half-bridge driver
- Independent control of each half-bridge
- Can be used as a low-side or high-side switch
- Outputs can be connected in parallel
- 210mΩ per FET low MOSFET RDS(ON)
- 2.5A maximum drive current at 24V, 25°C
- Bipolar power supply supports up to ±32.5V
- 8V to 65V operating supply voltage range
- Separate power grounds for the connection of optional sense resistors
- Built-in 3.3V, 10mA LDO regulator
- Industry standard IN/EN digital control interface
- Can drive various types of loads -
- Four solenoids, valves, or relays
- Two brushed-DC motors
- One stepper motor
- One or two Peltier thermoelectric coolers (TEC)
- One 3-phase brushless-DC (BLDC) motor
- Protection features
- VM undervoltage lockout (UVLO)
- Overcurrent protection (OCP)
- Thermal shutdown (TSD)
- Fault condition output (nFAULT)
Applications
- Textile machines
- Office automation machines
- Gaming machines
- Factory automation
- Motor drive
- Stage lighting
- Thermoelectric Coolers (TEC)
Simplified Schematic