Same Sky DC Power Connectors
Same Sky DC Power Connectors include DC power jacks and receptacles, which are suitable for DC power applications. The DC power jacks come with mid-mount MST, through-hole, surface mount, and panel mounting options. These jacks are available with or without shielding options, 2 or 3 conductors, and 0 or 1 internal switch. The DC power jacks feature up to 13A current rating and up to 30V voltage rating. These jacks offer horizontal and vertical orientations. The DC power receptacles come with a shielding, 1.3mm inner diameter, and 2 conductors. These receptacles feature an overmold mounting style, 1A current rating, horizontal orientation, and 30V voltage rating.Features
- DC power jacks:
- Up to 13A current rating
- Up to 30V voltage rating
- 2 or 3 conductors
- 0 or 1 internal switch
- Horizontal and vertical orientations
- DC power receptacles:
- 2 conductors
- Overmold mounting style
- 1A current rating
- Horizontal orientation
Applications
- DC power requirements
Videos
View Results ( 25 ) Page
| Part Number | Datasheet | Current Rating | Voltage Rating | Mounting Angle | Color | Minimum Operating Temperature | Maximum Operating Temperature | Insulation Resistance | Flammability Rating |
|---|---|---|---|---|---|---|---|---|---|
| PJ-110AH | ![]() |
5 A | 24 VDC | Straight | Black | - 20 C | + 70 C | 100 MOhms | UL 94 V-0 |
| PJ-103H-MSMT-TR | ![]() |
3 A, 10 A | 42 VDC | Right Angle | Black | - 20 C | + 70 C | 100 MOhms | UL 94 V-0 |
| PJ-114AH-SMT-TR | ![]() |
5 A | 20 VDC | Right Angle | Black | - 20 C | + 70 C | 100 MOhms | UL 94 V-0 |
| PJ-115DH-TR-X7 | ![]() |
5 A | 30 VDC | Right Angle | Black | - 20 C | + 70 C | 100 MOhms | UL 94 V-0 |
| PJ-117DH-TR-X7 | ![]() |
5 A | 30 VDC | Right Angle | Black | - 20 C | + 70 C | 100 MOhms | UL 94 V-0 |
| PR-1335D-X7 | ![]() |
1 A | 30 VDC | Straight | Black | - 20 C | + 70 C | 100 MOhms | UL 94 V-0 |
| PJ-104H | ![]() |
4 A | 30 VDC | Right Angle | Black | - 20 C | + 70 C | 100 MOhms | UL 94 V-0 |
| PJ-105BH-MSMT-TR | ![]() |
12 A | 20 VDC | Right Angle | Black | - 20 C | + 70 C | 100 MOhms | UL 94 V-0 |
| PJ-106AH-TR | ![]() |
7 A | 20 VDC | Right Angle | Black | - 20 C | + 70 C | 100 MOhms | UL 94 V-0 |
| PJ-107AH-MSMT-TR | ![]() |
7 A | 20 VDC | Right Angle | Black | - 20 C | + 70 C | 100 MOhms | UL 94 V-0 |
Published: 2024-11-22
| Updated: 2025-07-02