Micro Commercial Components (MCC) 600V & 800V Planar Low Vf Bridge Rectifiers

Micro Commercial Components (MCC) 600V and 800V Planar Low Vf Bridge Rectifiers feature planar technology allowing the lithographic design to be implemented multiple times, improving overall performance. The rectifiers offer a low forward voltage drop, high current capability, and high reliability. The MCC 600V and 800V planar rectifiers operate at -55C to +150C and are available in GBU and GBJ packages.

Features

  • Low forward voltage drop
  • High current capability
  • Multiple times of lithographic designs improve overall performance
  • High reliability
  • -55°C to +150°C Operating junction temperature range
  • Available in GBU or GBJ package

Packages

Micro Commercial Components (MCC) 600V & 800V Planar Low Vf Bridge Rectifiers

GBU Package Dimensions

Micro Commercial Components (MCC) 600V & 800V Planar Low Vf Bridge Rectifiers

GBJ Package Dimensions

Micro Commercial Components (MCC) 600V & 800V Planar Low Vf Bridge Rectifiers
View Results ( 0 ) Page
Published: 2022-10-17 | Updated: 2023-02-09