SparkFun SEN-14607 Grid-EYE Infrared Array Breakout Board

SparkFun SEN-14607 Grid-EYE Infrared Array Breakout Board is an 8x8 thermopile array capable of independent temperature detection. This thermopile array board offer easy low-resolution infrared images with 2 Qwicc connector ports. The Grid-EYE infrared array breakout provides up to 7m human detection distance and a 2.5°C accuracy rate in temperature detection. This thermopile array breakout board features a Panasonic AMG8833 Grid EYE infrared sensor board based on advanced MEMS technology. The grid-EYE infrared breakout board operates between 0°C to +80°C temperature range and offers data reception through the I2C interface.

Features

  • Operating Voltage (Startup): 1.6V - 3.6V
  • Operating Voltage (Timekeeping): 1.5V - 3.6V
  • Current Consumption: 4.5mA
  • 8x8 Thermopile Array
  • Temperature Range: 0°C to 80°C (32°F to 176°F)
  • Accuracy Rate: ±2.5°C (±4.5°F)
  • Human Detection Distance: 7m or less (22.966ft)
  • I2C Address: 0x69 (open jumper, default) or 0x68 (closed jumper)
  • 2x Qwiic Connection Ports

Videos

Published: 2019-05-13 | Updated: 2023-08-08