Same Sky In-Ear Speakers

Same Sky In-Ear Speakers are designed to perform optimally when positioned directly against the ear. These miniature speakers are a specialized class of speakers purpose-built for in-ear applications. The in-ear speakers deliver high SPL output, a wide frequency response, and low distortion, ensuring clear and reliable sound reproduction. The compact and high-precision components of these miniature speakers are ideal for use in handheld devices, earphones, and headsets.

Features

  • Compact sizes ranging from 10mm to 34mm for versatile integration
  • High SPL output up to 127dB for clear and powerful sound
  • 20Hz to 20kHz wide frequency response range for rich audio
  • PET or PEEK+PU cones and NdFeB magnets ensure reliability
  • RoHS compliant

Applications

  • Handheld devices
  • Earphones
  • Headsets
View Results ( 8 ) Page
Part Number Datasheet Diameter Frequency Response Impedance Mounting Style Power Rating Self Resonant Frequency Sound Pressure Level Magnet Material
CMR-2353G-2032SP CMR-2353G-2032SP Datasheet 23 mm 20 Hz to 3.4 kHz 32 Ohms PCB Mount 20 mW 440 Hz 122 dB Neodymium Magnet (NdFeB)
CMR-1436-3032SP CMR-1436-3032SP Datasheet 14.2 mm 20 Hz to 20 kHz 32 Ohms PCB Mount 10 mW 120 Hz 120 dB Neodymium Iron Boron (NdFeB)
CMR-3466-1050SP CMR-3466-1050SP Datasheet 34 mm 50 Hz to 15 kHz 50 Ohms PCB Mount 10 mW 100 Hz 127 dB Neodymium Iron Boron (NdFeB)
CMR-3466-1050SP-X7 CMR-3466-1050SP-X7 Datasheet 34 mm 50 Hz to 15 kHz 50 Ohms PCB Mount 10 mW 100 Hz 127 dB Neodymium Iron Boron (NdFeB)
CMR-1005-532SP CMR-1005-532SP Datasheet 10 mm 20 Hz to 20 kHz 32 Ohms Adhesive 5 mW 122 Hz 103 dB Neodymium Magnet (NdFeB)
CMR-1042-316SP CMR-1042-316SP Datasheet 10 mm 20 Hz to 7 kHz 16 Ohms PCB Mount 3 mW 130 Hz 113 dB Neodymium Magnet (NdFeB)
CMR-1151-316SP CMR-1151-316SP Datasheet 11 mm 50 Hz to 5 kHz 16 Ohms PCB Mount 3 mW 145 Hz 112 dB Neodymium Iron Boron (NdFeB)
CMR-1319-530SP CMR-1319-530SP Datasheet 13 mm 260 Hz 30 Ohms PCB Mount 5 mW 20 Hz to 20 kHz 117 dB Neodymium Iron Boron (NdFeB)
Published: 2025-10-29 | Updated: 2025-12-04