TE Connectivity Logo


TE Connectivity Cold Applied Splices

TE Connectivity's Cold Applied Splices are in-line, sealed, crimp splices designed for 150⁰C applications. Developed for high temperature applications in the aerospace and defense industry, the cold applied splices from TE are small, lightweight, and immersion resistant. The cold applied splices meet the requirements of SAE-AS81824/1 and feature a transparent fluoropolymer outer sleeve with a new high-performance, flame-retardant clear gel that provides environmental protection, strain relief, sealing to un-etched wire insulations, and an inspectable termination.


Features

  • Immersion resistant in-line splice on 1:1 wires
  • Protects and seals all conventional MIL spec and commercial wire insulation systems
  • Nickel-plated, silver-plated, and tin-plated conductors
  • One-step termination and environmental protection
  • No heating required for installation— safe for use on fueled aircraft
  • Easy installation and application flexibility
  • Prevents water ingress under permanent pressure/weight
  • Achieves environmental performance while maintaining:
    • Small profile
    • Electrical performance
  • Meets or exceeds:
    • SAE-AMS-DTL-23053/8 (Insulation sleeve)
    • SAE-AS81824/12
  • Under qualification for SAE AS81824 and AS81824/12

Applications

  • Aerospace
  • Defense

Mechanical Specifications

  • Temperature range: -65°C to 150°C
  • Dielectric strength: 2,500 V (max)
  • Insulation resistance: 5,000 Megaohms (min)
  • Altitude immersion: 75,000 ft.
  • Fluid resistance: MIL-L-7808, MIL-L-3699, MIL-H-5605 (Hydraulic), MIL-A-8243, MIL-C-59769, and MIL-T-5624 (JP-5)

Physical Specifications

  • Cross-linked gel technology:
    • Proven gel sealing system
    • Clear, flame-retardant silicone based gel
    • Non-flowing gel
    • Versatile gel closure
    • Non-flowing gel
  • Insulation sleeve: Transparent polyvinylidene fluoride
  • Metal crimp splice: Tin plated copper
  • End caps: Thermoplastic, color-coded


TE Connectivity Cold Applied Splices Diagram

Part Number Wire Range L ± 1.0 (±0.040) øA±0.5 (±0.020) øB±0.25 (±0.010) øC±0.5 (±0.020) E±0.25 (±0.010) J±0.25 (±0.010) End Cap Color Code (Both Ends)
D-436-36-COLD 26-24-22-20 36.8" (1.450 mm) 4.2" (0.165 mm) 2.0" (0.080 mm) 3.7" (0.145 mm) 12.1" (0.475 mm) 12.7" (0.500 mm) Red
D-436-37-COLD 18-16 38.7" (1.525 mm) 5.1" (0.200 mm) 2.9" (0.115 mm) 4.5" (0.175 mm) 14.3" (0.565 mm) 12.7" (0.500 mm) Blue
D-436-38-COLD 14-12 38.7" (1.525 mm) 5.9" (0.235 mm) 3.8" (0.150 mm) 5.2" (0.205 mm) 14.3" (0.565 mm) 12.7" (0.500 mm) Yellow
TE Connectivity Cold Applied Crimp Tool - Under qualification per M22520/44-01

TE Connectivity Video from YouTube

Unable to view this video? Click to send a link to another source.


  • TE Connectivity
  • Interconnects|Terminals