MIO-5251J-U0A1E

Advantech
923-MIO-5251J-U0A1E

MIO-5251J-U0A1E

Mfr.:

Description:
Single Board Computers intel BYT Celeron J1900 20GHz, 35" MIO

In Stock: 58

Stock:

58 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
This Product Ships FREE

Pricing (HUF)

Qty. Unit Price
Ext. Price
221 019,17 Ft 221 019,17 Ft

Product Attribute Attribute Value
Advantech
Product Category: Single Board Computers
RoHS:  
MIO-5251
3.5 in
Intel
Celeron J1900
Celeron J1900
2 GHz
8 GB
0 GB
12 V
Audio, DP/HDMI, eDP, Ethernet, GPIO, LVDS, MIOe, mPCIe, mSATA, RS-232/422/485, SATA, SMBus/I2C, USB 2.0, USB 3.0, VGA
0 C
+ 60 C
146 mm x 102 mm
Battery Backup Switching: Backup Battery
Brand: Advantech
Cache Memory: 2 MB
Description/Function: Intel Atom E3825 and Celeron J1900, DDR3L-1066/1333 MHz SODIMM up to 8 GB
Memory Type: DDR3L
Number of Cores: 4 Core
Power Consumption: 7.44 W
Processor Series: Intel Celeron J1900
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 651,123 g