101020615

Seeed Studio
713-101020615
101020615

Mfr.:

Description:
Current Sensor Development Tools The factory is currently not accepting orders for this product.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
Est. Tariff:

Pricing (HUF)

Qty. Unit Price
Ext. Price
3 733,48 Ft 3 733,48 Ft

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Current Sensor Development Tools
RoHS:  
Evaluation Boards
AC/DC Current Sensor
ACS70331
3.3 V, 5 V
Brand: Seeed Studio
Description/Function: +/- 5 A DC/AC Current Sensor
Dimensions: 40 mm x 20 mm
For Use With: Current Sensor
Interface Type: Analog
Product Type: Current Sensor Development Tools
Series: Grove
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 14,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CNHTS:
8543709990
USHTS:
9030333800
ECCN:
EAR99

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.