Seeed Studio

Seeed Studio is an innovative electronics manufacturer of hardware modules for makers of DIY projects. Seeed's portfolio of platforms inspires engineers and hobbyists to develop, grow and innovate projects and products. Hardware innovators can quickly prototype, integrate, and create differentiating designs using the modules to support the boom of open source hardware and 3D printing applications. By working closely with technology providers of all scales, Seeed Studio provides accessible technologies with quality and speed.
-
Seeed Studio Robot SO-ARM101 AI Arm KitsDesigned for LeRobot and Hugging Face projects, making them ideal for robotics developers.2025. 10. 21. -
Seeed Studio SenseCAP A1101 LoRaWAN Vision AI SensorCombines TinyML AI technology and LoRaWAN long-range transmission to create AI device solutions.2024. 12. 03. -
Seeed Studio XIAO MG24 Sense Development BoardUltra-low-power wireless development board based on the Silicon Labs EFR32MG24 System-on-Chip (SoC).2024. 11. 14. -
Seeed Studio MR60FDA2 Sensor KitXIAO 60GHz mmWave technology, which offers reliable fall detection and human presence detection.2024. 11. 14. -
Seeed Studio Wio-E5-LE LoRa® Wireless ModulesCompatibility with LoRaWAN® Class A/B/C protocols and offers a broad frequency range.2024. 06. 13. -
Seeed Studio SenseCAP S2107 LoRaWAN® Temperature SensorMeasures temperature from -50°C to +300°C with ±0.5°C accuracy and 0.1°C resolution.2024. 06. 13. -
Seeed Studio Aluminum Heatsink with Fan (110991904)Offers strong fan air cooling functions for Jetson Orin™ NX/Orin™ Nano/Xavier NX modules.2024. 06. 13. -
Seeed Studio XIAO ESP32C6 Microcontroller (MCU)Excels in Matter-compliant smart home applications with support for various wireless connectivity.2024. 06. 13. -
Seeed Studio reServer Industrial Fanless AI-Enabled NVR ServersPowerful edge inference servers for intelligent video analytics.2023. 11. 06. -
Seeed Studio Wio Tracker 1110 Development BoardThe LoRa-based tracking development platform enhances tracking and environmental monitoring applications.2023. 11. 06. -
Seeed Studio reRouter CM4 102032 Raspberry Pi-Based Mini RouterBuilt with Raspberry Pi CM4, equipped with dual Gigabit Ethernet ports and dual USB 3.0 ports.2023. 11. 06. -
Seeed Studio SenseCAP T1000 LoRaWAN TrackersCard-size devices that use GNSS/Wi-Fi/Bluetooth for precise indoor and outdoor location tracking.2023. 11. 06. -
Seeed Studio reComputer J401 Carrier BoardsPowerful extension boards that support NVIDIA Jetson Orin NX/Orin Nano modules.2023. 11. 06. -
Seeed Studio reTerminal DM Dual LAN/SSD Extension BoardsEnhances reTerminal DM's capabilities with dual 1-Gigabit Ethernet ports and 1x NVMe SSD connector.2023. 09. 09. -
Seeed Studio Grove Smart IR Gesture SensorIntelligent gesture recognition module with an infrared camera sensor and applied AI algorithm.2023. 09. 09. -
Seeed Studio reComputer Industrial Fanless Edge AI DevicesAvailable with pre-installed Jetpack 5.1 SDK, which includes NVIDIA® technologies.2023. 08. 22. -
Seeed Studio NVIDIA® Jetson Orin™ Nano 8GB Developer KitCompact Edge Artificial Intelligence (AI) board that offers up to 40 TOPS AI performance.2023. 08. 01. -
Seeed Studio NVIDIA® Jetson Orin™ Developer KitsProvide a platform for the development of edge Artificial Intelligence (AI) and robotics.2023. 08. 01. -
Seeed Studio Edge AI Devices with Jetson Orin™ ModulesInclude one NVIDIA® Jetson Orin™ production module, a heatsink and a power adapter.2023. 08. 01. -
Seeed Studio A607 Carrier Board for Jetson Orin™ NX/NanoPowerful extension board that supports Jetson Orin™ NX/Nano modules.2023. 07. 12. -
Seeed Studio Nvidia® Next-Gen Jetson Orin™ ModulesDelivers power efficiency/computing capabilities needed to build autonomous machines at the edge.2023. 06. 26. -
Seeed Studio NVIDIA® Jetson Orin™ NX ModulesDelivers up to 100 TOPS of AI performance with power configurable between 10W and 25W.2023. 06. 26. -
Seeed Studio NVIDIA® Jetson AGX Orin™ ModulesProvides up to 275 TOPS and 8X the performance for multiple concurrent AI inference pipelines.2023. 06. 26. -
Seeed Studio NVIDIA® Jetson Orin™ Nano ModulesDelivers up to 40 TOPS of AI performance in a small form factor with 7W and 15W power options.2023. 06. 26. -
Seeed Studio SenseCAP All-in-One Weather Sensors/StationsMonitors up to ten parameters and supports Modbus-RTU (RS485) and SDI-12 protocols.2023. 05. 31. -